9-1623772-3

Heilind Number:AMP9-1623772-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1623772-3
ECAD Model:
3D Model

Description:

C7 R51 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1623772-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:.51 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP9-1623772-3

Detailed Description

Enhance your electronic circuitry with the C7 R51 5% AMMO PK resistor, a high-performance component designed for optimal power dissipation. This axial leaded resistor boasts a power rating of 7W and a resistance of .51Ω, ensuring reliable operation even in demanding applications. With a rated voltage of 350V and a tolerance of 5%, it offers precise and stable performance. The tinned copper leads provide secure termination, while the wirewound element and ±200 ppm/°C temperature coefficient guarantee efficiency and accuracy. Measuring 22 x 8.5mm, this resistor is compact yet robust. Perfect for through hole mounting, it is a valuable addition to any project requiring dependable resistance. Please note that it is not RoHS compliant. Elevate your designs with this premium through-hole resistor.