| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1625865-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 9.31 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1625865-1 |
9-1625865-1
| Heilind Number: | AMP9-1625865-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1625865-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RP 2A precision resistor, designed for high accuracy at a resistance value of 9.31 ohms. With a tight tolerance of 0.1% and low temperature coefficient of 15PPM, it ensures stable and reliable operation, even in demanding applications. This surface mount resistor, with a power rating of 0.125W and rated voltage of 150V, is ideal for compact electronic designs. Its thin film element construction guarantees precision and consistency. RoHS compliant and featuring solder termination, it is easy to integrate into your assembly. Upgrade your electronic systems with this high-quality component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 1-1625865-5 | ![]() |


