| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1625865-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 9.31 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1625865-2 |
9-1625865-2
Specifications
Detailed Description
Enhance your circuitry with the RP 2A 9R31 0.1% 15PPM 1K RL precision resistor. Designed for optimal performance, this thin film resistor offers a resistance of 9.31 Ω with a tolerance of .1%, ensuring accurate and reliable operation. Its compact 0805 size and surface mount termination make installation a breeze, while its power rating of .125 W and 150 V rated voltage provide versatility for various applications. Trust in the quality of this component for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 1-1625865-5 | ![]() |


