| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1625865-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 9.53 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1625865-5 |
9-1625865-5
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RP 2A 9R53 0.1% 15PPM 1K RL resistor. Designed for optimal performance, this surface mount component features a thin film element and solder termination for seamless integration. With a resistance of 9.53 Ω and a tolerance of .1%, it ensures accurate signal processing. Operating at a power rating of .125 W and a rated voltage of 150 V, it meets the demands of various applications. The compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. Trust in its quality and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 1-1625865-5 | ![]() |


