| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1625867-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 53.6 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1625867-0 |
9-1625867-0
| Heilind Number: | AMP9-1625867-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1625867-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1J precision resistor, offering a power rating of .166W and a resistance of 53.6 ohms with a tight tolerance of 0.1%. This compact 0603 size resistor features surface mount termination for easy installation and is rated for a maximum voltage of 100V. Designed for high-performance applications, it guarantees reliable and accurate operation, making it an essential component for your electronic projects. Crafted with a thin film element, it ensures consistent performance over time. Upgrade your circuits with this premium surface mount resistor and experience unparalleled accuracy.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


