| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RP73PF1J60R4BTDF |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 60.4 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1625867-5 |
RP73PF1J60R4BTDF
| Heilind Number: | AMP9-1625867-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RP73PF1J60R4BTDF |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. Designed for surface mount applications, it offers a resistance of 60.4 Ω with a tolerance of 0.1% for accurate performance. Operating at a power rating of 0.166 W and a rated voltage of 100 V, it ensures reliable and efficient functionality. With solder termination and compact dimensions of 1.55 x 0.8 x 0.45 mm, it's easy to integrate into your circuit board. RoHS compliant and boasting a low temperature coefficient of 25PPM, this resistor is a dependable choice for demanding applications. Upgrade your designs with this Surface Mount Precision Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


