| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1625868-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 45.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1625868-0 |
9-1625868-0
| Heilind Number: | AMP9-1625868-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1625868-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronics with our RP 2A 0.25W resistor. Designed for surface mount installation, this thin film resistor boasts a tolerance of 0.1% and a resistance of 45.3 Ω, ensuring accurate performance in your circuitry. With a power rating of 0.25 W and a rated voltage of 150 V, it offers reliable operation. The compact 0805 size makes it suitable for various applications, and its solder termination type simplifies installation. Trust in its high-quality construction for consistent and efficient electronic functioning.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


