9-1625868-3

Heilind Number:AMP9-1625868-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1625868-3
ECAD Model:
3D Model

Description:

RP 2A 0.25W 48R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1625868-3
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:48.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1625868-3

Detailed Description

Enhance circuit performance with our precision RP 2A surface mount resistor. Engineered with a thin film element, it ensures accurate resistance of 48.7 Ω with a tight tolerance of 0.1%. Operating at a power rating of 0.25 W and a rated voltage of 150 V, this resistor is ideal for high-performance applications. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. With a low temperature coefficient of 25PPM, it guarantees stability in varying environmental conditions. Invest in superior quality and reliability for your electronic projects with this essential component.