| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1625868-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 49.9 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1625868-4 |
9-1625868-4
| Heilind Number: | AMP9-1625868-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1625868-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor. With a power rating of 0.25W and a resistance of 49.9Ω, it ensures reliable performance in a compact 0805 package. The thin film element type guarantees precision, with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Designed for surface mount applications, it features solder termination for easy installation. Operating at a rated voltage of 150V, this resistor is ideal for a wide range of circuit designs. Upgrade to the Surface Mount Resistors RL series for dependable and accurate resistance in your projects. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


