9-1625890-0

Heilind Number:AMP9-1625890-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1625890-0
ECAD Model:
3D Model

Description:

2W SM M/OX 2% 1R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1625890-0
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:1.2 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:2%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-1625890-0

Detailed Description

Enhance your circuitry with the high-performance Axial Leaded Through Hole Resistor. With a power rating of 2 W and a resistance of 1.2 Ω, this component ensures reliable operation even in extreme temperatures ranging from -55 to 235 °C. Its Metal Oxide Film element, boasting a tolerance of 2% and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability in your electronic designs. The termination type features Tinned Copper Leads for efficient connectivity, while the compact dimensions of 16 x 5.5 mm make it ideal for space-constrained applications. Trusted for its quality and durability, this resistor is a valuable addition to any project requiring high-performance through-hole components.