9-1625890-1

Heilind Number:AMP9-1625890-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1625890-1
ECAD Model:
3D Model

Description:

2W SM M/OX 2% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1625890-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:2%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-1625890-1

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor, boasting a power rating of 2 W and a low resistance of 100 Ω. Crafted with precision, this resistor features tinned copper leads for efficient termination and durable metal oxide film construction. With a tight tolerance of 2% and a temperature coefficient of ±350 ppm/°C, it guarantees reliable and stable operation even in extreme environments, with an operating temperature range from -55 to 235 °C. RoHS compliant and measuring 16 x 5.5 mm, it's perfect for a wide range of applications in the electronics industry. Elevate your designs with this essential through-hole resistor.