9-1625890-6

Heilind Number:AMP9-1625890-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1625890-6
ECAD Model:
3D Model

Description:

2W SM MOX 5% 59R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1625890-6
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:59 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-1625890-6

Detailed Description

Enhance your circuitry with this high-performance axial-leaded resistor, designed for optimal power dissipation. With a power rating of 2W and a resistance of 59Ω, it ensures reliable operation in a wide temperature range from -55 to 235°C. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision in signal processing. Its compact dimensions (16 x 5.5mm) and tinned copper leads allow for easy installation, making it ideal for various applications in electronics. Crafted with quality materials and meeting RoHS compliance standards, this resistor is a durable and environmentally friendly choice for your projects. Elevate your designs with the utmost efficiency and performance.