| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity ROX3SJ120K |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 120 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| Part Aliases: | ROX3SJ120K |
| SKU: | AMP9-1625892-1 |
ROX3SJ120K
| Heilind Number: | AMP9-1625892-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | ROX3SJ120K |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality through-hole resistor. Featuring a robust metal oxide film element, it offers a power rating of 3W and a resistance of 120 KΩ with a tolerance of 5%. Its durable construction ensures reliable performance, even in extreme operating temperatures ranging from -55 to 235 °C. With tinned copper leads for easy installation, this RoHS-compliant resistor is suitable for a wide range of applications in various industries. Trust in its ±350 ppm/°C temperature coefficient and 350V rated voltage for consistent and precise performance. Elevate your projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | P-22-023558 - Change to data Sheet. Change to the datasheet to clarify Operating Temperature and de-rating chart. No Change to product. | Download | |||

