| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1625892-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 2% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP9-1625892-6 |
9-1625892-6
| Heilind Number: | AMP9-1625892-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1625892-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with this high-quality axial leaded resistor. With a power rating of 3W and a resistance of 1.2Ω, it ensures reliable operation even in demanding environments, with an impressive operating temperature range from -55 to 235°C. The Metal Oxide Film element, with a tolerance of 2% and temperature coefficient of ±350 ppm/°C, guarantees precise and stable performance. RoHS compliance further underscores its commitment to quality and environmental responsibility. Perfect for a variety of applications, this resistor is a must-have for any electronics enthusiast or professional.

