| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1625892-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 36 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP9-1625892-9 |
9-1625892-9
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our Axial Leaded Metal Oxide Film Resistor. With a power rating of 3 W and a resistance of 36 KΩ, this robust component ensures reliable operation even in extreme temperatures ranging from -55 to 235 °C. Its tinned copper leads offer secure termination, while the ±350 ppm/°C temperature coefficient guarantees stability. Measuring 16 x 5.5 mm, this RoHS-compliant resistor is ideal for various applications. Upgrade your designs with this high-quality resistor for efficient and durable performance.

