9-1625966-5

Heilind Number:AMP9-1625966-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1625966-5
ECAD Model:
3D Model

Description:

HSA10 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1625966-5
Power Rating:16 W
Termination Type:Solder Lug
Resistance:33 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP9-1625966-5

Detailed Description

Our HSA10 33R 5% Power Resistor is a reliable and high-performance component designed for demanding applications. With a power rating of 16W and a resistance of 33Ω, it offers efficient and precise performance. Featuring solder lug termination, installation is easy and secure. Operating at a rated voltage of 265V, it ensures stable operation even in challenging environments. Its wirewound element and 5% tolerance guarantee accuracy and durability. Measuring 36.5 x 21 x 11mm, it is compact yet robust, making it ideal for chassis mount applications. RoHS compliant, it meets environmental standards, reflecting our commitment to sustainability. Trust our Chassis Mount Resistor for your power management needs.