9-1625966-8

Heilind Number:AMP9-1625966-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1625966-8
ECAD Model:
3D Model

Description:

HSA10 10R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1625966-8
Power Rating:16 W
Termination Type:Solder Lug
Resistance:10 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1625966-8

Detailed Description

Enhance your electronic circuitry with the high-quality HSA10 10R 1% Power Resistor. With a robust power rating of 16W and a durable wirewound element, this component ensures reliable performance in demanding applications. Featuring a compact chassis mount design with solder lug terminations, installation is convenient and secure. Operating at a rated voltage of 265V, it offers stable resistance of 10Ω with a tight tolerance of 1%. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your connectivity with this essential component, ideal for a wide range of industrial and electronic applications.