| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA2512RJ |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 12 Ω |
| Rated Voltage: | 500 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1625971-3 |
HSA2512RJ
| Heilind Number: | AMP9-1625971-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA2512RJ |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power management capabilities with our HSA25 12R 5% Chassis Mount Resistor. Featuring a robust wirewound element, this resistor offers a reliable 25W power rating for efficient performance. With a resistance of 12Ω and a rated voltage of 500V DC, it ensures optimal functionality in various applications. The solder lug termination type makes installation a breeze, while its compact dimensions of 51 x 28 x 15mm allow for versatile mounting options. Rest assured of its quality and compliance with RoHS standards. Upgrade your power systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


