HSA50R10J

Heilind Number:AMP9-1625984-2
Manufacturer:TE Connectivity
Manufacturer Number:HSA50R10J
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSA50 R10 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA50R10J
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.1 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP9-1625984-2

Detailed Description

Elevate your power circuitry with our high-quality HSA50 R10 5% Power Resistor. Designed for durability and efficiency, this wirewound resistor boasts a power rating of 50W and a resistance of .1 Ω, ensuring reliable performance in demanding applications. With a rated voltage of 1250V DC and solder lug termination, it's perfect for chassis mounting. Measuring at 72.5 x 30 x 17 mm, this resistor offers a compact solution without compromising on power. RoHS compliant and meticulously crafted, it's a must-have component for your electronic projects. Upgrade your setup with this essential component today.