| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1625984-3 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | .15 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1625984-3 |
9-1625984-3
| Heilind Number: | AMP9-1625984-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1625984-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the robust HSA50 R15 5% Power Resistor. With a high power rating of 50 watts and a low resistance of just .15 ohms, this wirewound resistor is designed to handle demanding applications with ease. Its solder lug termination ensures secure installation, while its compact dimensions of 72.5 x 30 x 17 mm make it suitable for chassis mounting. Operating at a rated voltage of 1250 V DC, it guarantees reliable performance even in high-voltage environments. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


