9-1625984-8

Heilind Number:AMP9-1625984-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1625984-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSA50 R47 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1625984-8
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.47 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP9-1625984-8

Detailed Description

Enhance your power circuitry with the HSA50 R47 5% Wirewound Power Resistor. Featuring a robust 50 W power rating and a low resistance value of 0.47 Ω, this component ensures efficient performance in high-power applications. With a rated voltage of 1250 V DC, it guarantees reliable operation even under heavy loads. The solder lug termination type facilitates easy installation, while the chassis mount design offers secure integration into your system. Compliant with RoHS regulations, it is both environmentally friendly and safe for use. Elevate the performance of your power systems with this high-quality wirewound resistor.