| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1625999-2 |
| Power Rating: | 100 W |
| Termination Type: | Solder Lug |
| Resistance: | 360 Ω |
| Rated Voltage: | 1900 V DC |
| Dimensions: | 87.5 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1625999-2 |
9-1625999-2
| Heilind Number: | AMP9-1625999-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1625999-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power system with the high-performance HSC100 Chassis Mount Resistor. Engineered for durability and reliability, this wirewound resistor boasts a 100 W power rating and a resistance of 360 Ω with a tolerance of 5%. Featuring solder lug terminations, it offers easy installation and secure connectivity. Its compact dimensions of 87.5 x 47.5 x 26 mm make it suitable for various applications. Rated for 1900 V DC, this RoHS-compliant resistor is a top choice for demanding industrial environments. Trust in its quality and efficiency for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


