9-1625999-3

Heilind Number:AMP9-1625999-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1625999-3
ECAD Model:
3D Model

Description:

HSC100 100K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1625999-3
Power Rating:100 W
Termination Type:Solder Lug
Resistance:100 KΩ
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP9-1625999-3

Detailed Description

Enhance your electronic projects with the HSC100 Power Resistor, a reliable component designed for high-performance applications. With a resistance of 100 KΩ and a power rating of 100 W, this wirewound resistor ensures stable and efficient operation. Its solder lug termination type offers easy installation, while its compact dimensions of 87.5 x 47.5 x 26 mm make it suitable for chassis mounting. With a tolerance of 5% and a rated voltage of 1900 V DC, this resistor guarantees precision and durability. RoHS compliant and supplied by a reputable manufacturer, it meets stringent quality standards for your peace of mind. Ideal for a wide range of projects, from industrial machinery to electronic devices, the HSC100 is a versatile and essential component for any engineer or hobbyist.