9-1676123-2

Heilind Number:AMP9-1676123-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1676123-2
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 5K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1676123-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:5.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-1676123-2

Detailed Description

Enhance circuit performance with this high-quality axial leaded resistor, boasting a power rating of 0.5W and a resistance of 5.1 KΩ. Designed for reliable operation in extreme temperatures ranging from -55 to 155 °C, this component is ideal for a variety of electronic applications. Featuring tinned copper leads for easy installation, it ensures secure connectivity. With a compact size of 7.2 x 2.5 mm, it offers versatility in placement. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees accurate and stable performance. This RoHS-compliant resistor is a crucial component for professionals and hobbyists alike, perfect for use in through-hole applications.