9-1676123-8

Heilind Number:AMP9-1676123-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1676123-8
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 9K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1676123-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:9.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-1676123-8

Detailed Description

Enhance your electronic circuits with this precision-engineered axial leaded resistor, boasting a power rating of 0.5W and a resistance of 9.1KΩ. Crafted with high-quality metal oxide film, it ensures optimal performance and durability even in extreme temperatures ranging from -55 to 155 °C. With a tolerance of 5% and a rated voltage of 250V, this component offers reliable and accurate operation. Its compact 7.2 x 2.5 mm dimensions make it suitable for a variety of applications, while the tinned copper leads guarantee easy and secure installations. Whether you're a professional or hobbyist, this resistor is a must-have for your through hole resistor collection. With its compliance with RoHS standards, you can trust in its environmental responsibility as well. Elevate your projects with the unmatched quality and performance of this essential passive component.