9-1676123-9

Heilind Number:AMP9-1676123-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1676123-9
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1676123-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP9-1676123-9

Detailed Description

Enhance circuit performance with our Axial Leaded Metal Oxide Film Resistor, boasting a power rating of 0.5W and a resistance of 10 KΩ. Designed for reliable operation in a wide temperature range from -55 to 155°C, this component ensures stability under various conditions. With tinned copper leads for easy connectivity, it offers a rated voltage of 250V, making it suitable for diverse applications. The 7.2 x 2.5mm dimensions and through-hole mounting type facilitate convenient installation. Featuring a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor guarantees precise and consistent performance. Its RoHS compliance underscores our commitment to environmental responsibility, making it an ideal choice for sustainable electronic designs.