9-1676480-9

Heilind Number:AMP9-1676480-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1676480-9
ECAD Model:
3D Model

Description:

CRG0402 1% 11R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1676480-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:11 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1676480-9

Detailed Description

Enhance your circuitry with the CRG0402 1% 11R Surface Mount Resistor. Measuring just 1 x .5 x .35 mm, this compact component offers a power rating of .063 W and a resistance of 11 Ω, making it ideal for precision applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures reliable performance. The solder termination type and surface mount design facilitate easy installation, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in this General Purpose Resistor, featuring thick film technology, for efficient and accurate signal processing in your electronic projects.