9-1676481-0

Heilind Number:AMP9-1676481-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1676481-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 47K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1676481-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:47 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1676481-0

Detailed Description

Enhance precision in your electronic designs with this CPF 0603 surface mount resistor. Boasting a resistance of 47 KΩ with a tolerance of .1%, it ensures accuracy in voltage and current regulation. The thin film element construction guarantees reliable performance, while its compact 0603 size and solder termination make it easy to integrate onto circuit boards. Operating at a power rating of .063 W and rated voltage of 50 V, it's suitable for a wide range of applications. With a low temperature coefficient of 25PPM, it maintains stability even in varying environmental conditions. Upgrade your components to this high-quality resistor for optimal performance.