9-1676481-3

Heilind Number:AMP9-1676481-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1676481-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 62K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1676481-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:62 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1676481-3

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Featuring a resistance of 62 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures reliable performance in demanding applications. With a power rating of .063W and rated voltage of 50V, this surface mount resistor is suitable for a wide range of circuit designs. Measuring just 1.55 x .8 x .45 mm, it is compact and easy to integrate. RoHS compliant and solder termination type, it meets environmental standards. Ideal for precision applications, this resistor is a valuable addition to your component inventory.