9-1676481-4

Heilind Number:AMP9-1676481-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1676481-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 68K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1676481-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:68 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1676481-4

Detailed Description

Upgrade your electronic projects with our CPF 0603 precision resistor, featuring a resistance of 68 KΩ with a tolerance of 0.1%. This thin film resistor guarantees high accuracy, with a temperature coefficient of 25PPM for reliable performance. Its compact 0603 size and surface mount termination make it easy to integrate onto PCBs. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects.