9-1676481-5

Heilind Number:AMP9-1676481-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1676481-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 75K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1676481-5
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:75 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1676481-5

Detailed Description

Enhance circuit performance with this precision resistor, featuring a thin film element for optimal accuracy. With a resistance of 75 KΩ and a tolerance of .1%, it ensures reliable operation in demanding applications. The 0603 size and surface mount termination make for easy installation, while the compact dimensions of 1.55 x .8 x .45 mm save valuable board space. Rated for 50 V and .063 W, it offers robust performance in a variety of settings. Trust in its quality, as it meets stringent industry standards for reliability. Perfect for use in electronics, telecommunications, and industrial equipment, this resistor is a versatile and essential component for your projects.