9-1676481-6

Heilind Number:AMP9-1676481-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1676481-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 82K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1676481-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:82 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1676481-6

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 thin film precision resistor. Boasting a resistance of 82 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable operation. This surface mount resistor, measuring 1.55 x .8 x .45 mm, is easy to install and is ideal for compact designs. Its solder termination type and two terminations provide secure connectivity. Trust in its quality as it complies with RoHS standards, making it an environmentally friendly choice for your projects.