| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1676970-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 634 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1676970-0 |
9-1676970-0
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously engineered for optimal performance. Measuring at a compact 0603 size, it offers a resistance of 634 ohms with a tolerance of 0.1%. This thin film resistor ensures accuracy, with a low power rating of .063 W and a rated voltage of 50 V, making it ideal for delicate circuitry. Its surface mount design and solder termination guarantee seamless integration, while its RoHS compliance aligns with environmental standards. Elevate your designs with this high-quality component, perfect for demanding applications in the field of electronics.

