| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1676970-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 649 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1676970-1 |
9-1676970-1
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 649 Ω with a tolerance of .1%. Designed for optimal performance, it offers a power rating of .063 W and a rated voltage of 50 V, making it ideal for a wide range of applications. With a compact 0603 size and surface mount termination, installation is a breeze. The thin film element ensures reliable and accurate operation, while the RoHS compliance underscores our commitment to eco-friendly practices. Elevate your electronics with this high-quality component.

