| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1676970-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 665 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1676970-2 |
9-1676970-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality RN 0603 thin film resistor. Featuring a resistance of 665 ohms with a tolerance of 0.1%, this surface mount component ensures accurate performance in demanding applications. With a power rating of 0.063W and a rated voltage of 50V, it offers reliable operation while its compact 0603 size makes it suitable for space-constrained designs. The solder termination type simplifies installation, and its RoHS compliance underscores our commitment to environmental responsibility. Trust in this Surface Mount Resistor for consistent and dependable performance in your projects.

