| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1676970-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 681 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1676970-3 |
9-1676970-3
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 681 ohms with a tolerance of 0.1%. Crafted with thin film technology, it guarantees accurate performance while offering a power rating of .063 W and a rated voltage of 50 V. Its compact 0603 size and surface mount termination make it ideal for space-constrained applications. Trust in its reliability, with a low 10PPM temperature coefficient. Upgrade your circuit designs with this high-quality component, essential for maintaining signal integrity.

