| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1676970-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 715 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1676970-5 |
9-1676970-5
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, featuring a resistance of 715 ohms and a tolerance of 0.1%. This thin film resistor is designed for surface mount applications, with a compact 0603 size and solder termination. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it ensures reliable performance in a variety of electronic devices. Trust in its high-quality construction, with a low temperature coefficient of resistance (10PPM) and RoHS compliance for environmental sustainability. Upgrade your SMD designs with this essential component from our Surface Mount Resistors collection.

