| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1734774-4 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 9-1734774-4 |
| SKU: | AMP9-1734774-4 |
9-1734774-4
Specifications
Detailed Description
Enhance your connectivity with the PCI EXP 2.3L 98 POS WHT 30u" Card Edge Connector. Designed for seamless integration, this connector features a durable PA 46 housing in a sleek white finish, perfect for board mount installations. With a termination method of Through Hole - Solder and contact material of Phosphor Bronze, it ensures reliable performance. Offering 98 positions for versatile connectivity, it is ideal for PCI Express II bus type applications. The gold-plated contact mating area with a 30 µin thickness guarantees optimal signal transmission. Operating in a wide temperature range of -40 to 85 °C, it is suitable for various environments. Its compact design, with a connector height of 10 mm and width of 8.8 mm, accommodates PCBs with a thickness of 1.6 mm. Whether for data and devices or other applications, this connector, compliant with RoHS standards, is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


