| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1734774-7 |
| Housing Material: | PA 46 |
| Number of Contacts: | 164 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.8 mm |
| Overall Length: | 89 mm ;89 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 9-1734774-7 |
| SKU: | AMP9-1734774-7 |
9-1734774-7
Specifications
Detailed Description
Upgrade your system with the latest PCI Express technology using this high-quality black housing connector. With 164 gold-plated contacts, it ensures reliable data transfer at speeds of up to 50V AC. Designed for board mount installation, it features a straight orientation and through-hole solder termination method for easy assembly. The 1mm pitch and compact 8.8mm width make it suitable for various applications, while its durable PA 46 housing and operating temperature range of -40 to 85°C guarantee long-lasting performance. RoHS compliant and lead-free solder capable, this connector is not only environmentally friendly but also compatible with modern manufacturing processes. Perfect for Cable-to-Board connections, it's an essential component for any PCI Generation II setup. Elevate your connectivity with this efficient and compliant PCI Express connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


