9-1755142-0

Heilind Number:AMP9-1755142-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1755142-0
ECAD Model:
3D Model

Description:

7022SE=RLY,STD,OFF,2P,250V,200S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1755142-0
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP9-1755142-0

Detailed Description

Enhance your electrical system with this high-performing Off-Delay Time Delay Relay. Designed for precision and reliability, it operates at 10 A with 240 VAC, ensuring optimal power management. Featuring a convenient Mounting Bracket for easy installation, it offers versatile applications in various settings. With a contact arrangement of 2 Form C, DPDT, 2 C/O, and screw terminals for termination, it guarantees efficient connectivity. The control knob allows for seamless adjustment, while the 250 VDC input voltage ensures compatibility with a wide range of systems. Trust in its performance and durability for all your timing needs.