| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1755142-1 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Termination Type: | Screw Terminals |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 48 VDC |
| Control Type: | Knob |
| SKU: | AMP9-1755142-1 |
9-1755142-1
| Heilind Number: | AMP9-1755142-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1755142-1 |
| ECAD Model: |
Specifications
Detailed Description
This Off-Delay Time Delay Relay with a 10 A amperage rating at 240 VAC offers reliable control in various applications. Featuring a Mounting Bracket for secure installation, it operates with a control type Knob and provides 2 Form C (DPDT) contact arrangement with 2 C/O contacts. With a termination type of Screw Terminals, it ensures easy connectivity. The input voltage of 48 VDC powers its functionality, making it a versatile and essential component in time-sensitive operations. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1423162-5 | ![]() |


