| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-176975-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .155 in, 3.96 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 400 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-176975-1 |
| SKU: | AMP9-176975-1 |
9-176975-1
| Heilind Number: | AMP9-176975-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-176975-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP Universal Power Plug for PCB applications, a reliable solution for power connectivity. This two-position connector features a single row design with through-hole solder termination, making it easy to integrate on circuit boards. Constructed with durable Nylon 6/6 - GF housing material in a natural color, it offers excellent performance and visual appeal. With a voltage rating of 50V AC and a contact amperage of 7A, it is suitable for power transmission in various appliances. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The tin-plated contact mating area provides efficient conductivity, while the wave solder capability up to 265°C guarantees ease of assembly. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is designed for reliable performance in diverse environments. RoHS compliant and ideal for wire-to-board connections, it is a versatile component for power applications. Packaged in bags/boxes with 400 units, it is convenient for bulk installations. Trust in this AMP Universal Power Plug for high-quality and efficient power transmission.

