| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-179844-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 340 |
| Contact Amperage: | 14 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Connector Height: | 9 mm |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2167 |
| Number of Power Positions: | 2 |
| Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 14.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | 10.2 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Position Locations Omitted: | 2 |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CNR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-179844-1 |
| SKU: | AMP9-179844-1 |
9-179844-1
| Heilind Number: | AMP9-179844-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-179844-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with this high-performance Power Double Lock Header Assembly. Designed for seamless integration on circuit boards, this assembly boasts a sturdy Nylon 6/6 - GF housing in a natural color. With UL and CNR standards met, you can trust in its reliability. Featuring two positions with a 7.92mm pitch, it's ideal for power applications, supporting up to 300V AC and 14A. The through-hole solder termination method ensures secure attachment, while the mounting post PCB retention type offers stability. Wave solder capable and VDE tested, this header assembly is not only efficient but also environmentally friendly with RoHS compliance. Explore its full potential in appliances and other power-intensive devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-177899-1 | ![]() |


