| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1827864-2 |
| Color: | Black |
| Amperage: | 5 A |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 4 |
| GPL: | 440 |
| Number of Loaded Positions: | 4 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Part Aliases: | null 9-1827864-2 |
| SKU: | AMP9-1827864-2 |
9-1827864-2
| Heilind Number: | AMP9-1827864-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1827864-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connections with this DYNAMIC 1200D REC HSG in sleek black. Featuring a durable 4P design and crimp termination method, it ensures secure and reliable power and signal transmission. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for even the most demanding environments. Its compact 2.5mm (.098 in) pitch and 3.3mm (.129 in) row spacing make it easy to integrate into your setup. Whether for wire-to-wire or wire-to-board applications, this housing, with its mating retention lock, guarantees a stable connection. Rest assured of its quality and compliance with RoHS standards, making it a responsible choice for your projects. Elevate your PCB connector setup with this high-performance housing.

