| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1827864-6 |
| Amperage: | 5 A |
| Connector Type: | Housing |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 11.3 mm, .444 in |
| Overall Length: | 17.6 mm, .692 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMP9-1827864-6 |
9-1827864-6
| Heilind Number: | AMP9-1827864-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1827864-6 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this dynamic 1200D receptacle housing. Crafted from durable black polyester with glass fiber reinforcement, this housing accommodates 12 sockets in a secure two-row configuration. Perfect for cable mounting, it offers easy crimp termination and a 2.5mm pitch for efficient signal transmission. Compact yet robust, it measures at .444 inches in height and 17.6mm in length, suitable for various wire-to-board applications. Operating flawlessly in temperatures ranging from -55 to 105°C, it ensures reliable performance in demanding environments. Compliant with RoHS regulations, it upholds environmental standards while delivering a maximum voltage of 250 VAC/250 VDC. Elevate your connectivity solutions with this essential component.

