| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879011-2 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879011-2 |
9-1879011-2
| Heilind Number: | AMP9-1879011-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879011-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power circuit performance with our SMF2 560R 1% Surface Mount Power Resistor. Designed for high-power applications, this 2W resistor offers a reliable solution with a resistance of 560 Ω and a rated voltage of 300V. Its compact dimensions of 6.7 x 4 x 3.55mm make it suitable for space-constrained environments, while the metal film element ensures durability and precision. With solder termination and RoHS compliance, it's easy to integrate into your assembly, guaranteeing quality and compliance with environmental standards. Trust in our Surface Mount Power Resistor for efficient and dependable performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


