9-1879022-0

Heilind Number:AMP9-1879022-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879022-0
ECAD Model:
3D Model

Description:

SMF3 1K8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879022-0
Power Rating:3 W
Termination Type:Solder
Resistance:1.8 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879022-0

Detailed Description

Enhance your electronic circuits with our SMF3 1K8 1% power resistor, designed for high-performance applications. With a power rating of 3 W and a rated voltage of 500 V, this surface mount resistor ensures reliable and efficient operation. The solder termination type facilitates easy installation, while its compact dimensions of 10.5 x 5.5 x 5 mm make it suitable for space-constrained designs. Constructed with a metal film element, it offers precision and stability, with a tolerance of 1%. RoHS compliance guarantees environmentally friendly manufacturing. Trust in our Surface Mount Resistors for consistent and durable performance in your projects.