9-1879022-1

Heilind Number:AMP9-1879022-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879022-1
ECAD Model:
3D Model

Description:

SMF3 470R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879022-1
Power Rating:3 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879022-1

Detailed Description

Enhance your electronic projects with the SMF3 470R 1% Power Resistor. With a power rating of 3W and a resistance of 470 ohms, this surface mount resistor is designed for high-performance applications. Its metal film element ensures durability and precision, while the solder termination type allows for easy installation. Operating at a rated voltage of 500V, it provides reliable performance in a compact 10.5 x 5.5 x 5mm package. With a tolerance of 1% and RoHS compliance, this component meets industry standards for quality and environmental responsibility. Perfect for a wide range of uses, from circuit protection to signal conditioning, the SMF3 470R is a versatile choice for your electronic design needs.