| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879026-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 49.9 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP9-1879026-0 |
9-1879026-0
Specifications
Detailed Description
Enhance circuit performance with our YR1 0.1% 49R9 resistor, designed for precise resistance control in electronic applications. This Axial Leaded component features a power rating of .25 W and tinned copper leads for secure termination. With a resistance value of 49.9 Ω and a tight tolerance of .1%, it ensures accurate signal processing. Operating efficiently in a wide temperature range from -65 to 155 °C, and rated for 250 V, this Thin Film resistor is reliable in diverse environments. Measuring 6.3 x 2.3 mm, it is compact yet robust, with a low temperature coefficient of ±15 ppm/°C for stable performance over time. Additionally, it complies with RoHS standards, making it an environmentally conscious choice for your project. Upgrade your design with this high-quality Through Hole Resistor.

