| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879028-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 475 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879028-2 |
9-1879028-2
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 0805 resistor. With a resistance of 475 KΩ, it ensures accurate performance, while its thin film element type guarantees high-quality signal control. Operating at a power rating of .1 W and rated voltage of 100 V, this surface mount resistor is suitable for a variety of applications. Its compact 0805 size and solder termination make installation a breeze, while the .1% tolerance and low 10PPM temperature coefficient ensure consistent and stable operation. Trust in the durability and performance of this component for your electronic projects.

